
* Images are for reference only
UPD78F9222CS-CAC-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F9222CS-CAC-A
- JLCPCB Part #
- C5979463
- Package
- DIP-20
- Description
- -40℃~+85℃ 10MHz 10bit 15 256Byte 2V~5.5V 4KB 8 Bit Built-in FLASH Others DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0376
200+
$3.2070
400+
$3.1007
800+
$3.0476
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?