This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N79E822ADG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
N79E822ADG
JLCPCB Part #
C2640241
Package
DIP-20
Description
-40℃~+85℃ 10bit 18 2.7V~5.5V 20MHz 256Byte 256Byte 2KB 51 Family 8 Bit Built-in FLASH DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0310
200+ $0.7867
500+ $0.7578
1000+ $0.7450
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons