
* Images are for reference only
UPD5716GR-E1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD5716GR-E1-A
- JLCPCB Part #
- C3303775
- Package
- TSSOP-16-EP
- Description
- -40℃~+85℃ 250MHz~2.15GHz 29dB 4V~5.5V 6.7dB Integrated control logic TSSOP-16-EP RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2764
200+
$0.4945
500+
$0.4769
1000+
$0.4689
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?