
* Images are for reference only
HZ9C2LRE-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HZ9C2LRE-E
- JLCPCB Part #
- C3729053
- Package
- DO-35
- Description
- 1 Independent 1uA@5V 400mW 9.1V~9.5V 9V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1609
1000+
$0.0623
2500+
$0.0601
5000+
$0.0590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?