
* Images are for reference only
R5F56609EGFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56609EGFB#10
- JLCPCB Part #
- C20352580
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+105℃ 120MHz 128KB 132 1MB 2.7V~5.5V 32 Bit 32KB Built-in+External FLASH RXv3 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9232
200+
$6.3535
480+
$6.1420
960+
$6.0370
Welcome back, may I help you?