This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD46185362BF1-E33-EQ1-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPD46185362BF1-E33-EQ1-A
JLCPCB Part #
C22182157
Package
-
Description
0℃~+70℃ 1.7V~1.9V 18Mbit 300MHz 770mA - SSRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.3496
203+ $22.0854
497+ $21.3478
1001+ $20.9822

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons