
* Images are for reference only
R1Q3A7218ABB-33IA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1Q3A7218ABB-33IA0
- JLCPCB Part #
- C22245611
- Package
- -
- Description
- -40℃~+85℃ 1.4V~1.8V 333MHz 72Mbit 730mA - SSRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.2987
200+
$18.0757
496+
$17.4714
1000+
$17.1733
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?