
* Images are for reference only
UPD120N18T1B-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD120N18T1B-AZ
- JLCPCB Part #
- C3748494
- Package
- SC-62
- Description
- -40℃~+85℃@(Ta) 1 1.8V 120uA 300mA 5.5V 63dB@(1kHz) 650mV@(150mA) Fixed Over Current Protection、Over Temperature Protection Positive SC-62 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3677
1000+
$0.1423
2500+
$0.1373
5000+
$0.1349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?