
* Images are for reference only
X40035V14-CT1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X40035V14-CT1
- JLCPCB Part #
- C6932879
- Package
- TSSOP-14
- Description
- 0℃~+70℃@(TA) 1V、2.9V、4.6V 3 Active Low Open-drain Voltage monitor TSSOP-14 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6993
200+
$1.8753
500+
$1.8126
1000+
$1.7821
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?