
* Images are for reference only
UPC78L08T-E2-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC78L08T-E2-AZ
- JLCPCB Part #
- C3752049
- Package
- -
- Description
- -20℃~+85℃@(Ta) 1 1.7V 2.4mA 23V 70mA 73dB@(120Hz) 85uVrms 8V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1190
200+
$0.4335
500+
$0.4174
1000+
$0.4110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?