
* Images are for reference only
ISL9104IRUJZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9104IRUJZ-T
- JLCPCB Part #
- C2072414
- Package
- UTDFN-6(1.6x1.6)
- Description
- -40℃~+85℃@(TA) 1 1.6MHz 2.7V~5.5V 2.8V 500mA Buck Buck Built-in Yes UTDFN-6(1.6x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1775
200+
$0.4555
500+
$0.4410
1000+
$0.4329
Welcome back, may I help you?