This website requires JavaScript.
no-image

* Images are for reference only

TEA1761T/N2/DG

Extended
Manufacturer
NXP Semicon
MFR.Part #
TEA1761T/N2/DG
JLCPCB Part #
C17659584
Package
-
Description
-55℃~+150℃ 1.4mA 3.5V~38V 38V Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4605
10+ $1.2176
30+ $1.0858
100+ $0.9346
500+ $0.8686
1000+ $0.8381

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons