This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC29M33AT-E1-AY

Extended
Manufacturer
RENESAS
MFR.Part #
UPC29M33AT-E1-AY
JLCPCB Part #
C3749662
Package
TO-252(MP-3Z)
Description
-30℃~+125℃@(Tj) 1 1.8mA 16V 1V@(0.5A) 3.3V 500mA 56uVrms 64dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252(MP-3Z) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4564
200+ $0.5635
500+ $0.5442
1000+ $0.5345

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons