
* Images are for reference only
UPC29M33T-E1-AY
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC29M33T-E1-AY
- JLCPCB Part #
- C3752024
- Package
- -
- Description
- -30℃~+85℃@(Ta) 1 1.8mA 16V 3.3V 500mA 500mV@(0.5A) 56uVrms 64dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2042
10+
$0.9987
30+
$0.8863
100+
$0.7594
500+
$0.7016
1000+
$0.6760
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?