
* Images are for reference only
PS2701-1-V-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2701-1-V-A
- JLCPCB Part #
- C17337980
- Package
- SOP-4
- Description
- -55℃~+100℃ 1 1.1V 3.75kV 300% 3us 40V 50% 50mA 5us 6V 80mA DC Phototransistor SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0951
200+
$0.4377
500+
$0.4232
1000+
$0.4151
Related Products
Welcome back, may I help you?