This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPA2706GR-E2-AT

Extended
Manufacturer
RENESAS
MFR.Part #
UPA2706GR-E2-AT
JLCPCB Part #
C5814406
Package
SOIC-8-175mil
Description
1 N-channel 11A、20A 15mΩ@10V 2.5V 30V 3W、15W 660pF 7.1nC@5V SOIC-8-175mil MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2555
200+ $1.2994
500+ $1.2560
1000+ $1.2351

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons