
* Images are for reference only
UPA2718AGR-E2-AT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA2718AGR-E2-AT
- JLCPCB Part #
- C3289579
- Package
- SOIC-8-175mil
- Description
- 1 P-Channel 13A 2.5V 2.81nF 30V 67nC@10V 9mΩ@10V SOIC-8-175mil MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0870
200+
$0.4216
500+
$0.4070
1000+
$0.3990
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?