This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPA1902TE-T1-AT

Extended
Manufacturer
RENESAS
MFR.Part #
UPA1902TE-T1-AT
JLCPCB Part #
C6902965
Package
SC-95
Description
-55℃~+150℃ 1 N-channel 1.5V 22mΩ@10V 2W 30V 780pF 7A 8nC@5V SC-95 MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8435
200+ $0.3374
500+ $0.3262
1000+ $0.3198

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons