
* Images are for reference only
TW8845-LB1-CE
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- TW8845-LB1-CE
- JLCPCB Part #
- C1018702
- Package
- LQFP-156-EP(14x20)
- Description
- 1.2Mbps 1.2V、1.8V、3.3V I2C LQFP-156-EP(14x20) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5315
200+
$6.3982
500+
$6.1728
1000+
$6.0617