This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7206L25TPGI

Extended
Manufacturer
RENESAS
MFR.Part #
7206L25TPGI
JLCPCB Part #
C5539774
Package
PDIP-28
Description
-40℃~+85℃ 120mA 16Kx9 25ns 28.5MHz 4.5V~5.5V Asynchronous No Unidirectional 自动重传功能 PDIP-28 FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $107.4079
196+ $42.8568
504+ $41.4253
994+ $40.7168

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons