This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RMLV3216AGBG-5S2#AC0

Extended
Manufacturer
RENESAS
MFR.Part #
RMLV3216AGBG-5S2#AC0
JLCPCB Part #
C20353946
Package
TFBGA-48(7.5x8.5)
Description
-40℃~+85℃ 2.7V~3.6V 32Mbit 35mA 55ns 600nA Parallel Port (Parallel) TFBGA-48(7.5x8.5) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 253

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.4771
253+ $28.1221
506+ $27.1826
1012+ $26.7168
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons