
* Images are for reference only
CR25RM-12D#B00
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- CR25RM-12D#B00
- JLCPCB Part #
- C17245019
- Package
- SC-93-3
- Description
- -40℃~+150℃ 1 SCR 1.5V 1.6V 15mA 30mA 39.3A 600V SC-93-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2098
210+
$2.8769
510+
$2.7806
990+
$2.7340
Related Products
Welcome back, may I help you?