This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJK03M5DNS-00-J5

Extended
Manufacturer
RENESAS
MFR.Part #
RJK03M5DNS-00-J5
JLCPCB Part #
C5158032
Package
HWSON-8(3.3x3.3)
Description
-55℃~+150℃ 1 N-channel 1.2V 1.89nF 10.4nC@10V 120pF 15W 25A 30V 5.2mΩ@10V HWSON-8(3.3x3.3) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6341
200+ $0.6340
500+ $0.6114
1000+ $0.6001

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons