
* Images are for reference only
UPA2815T1S-E2-AT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA2815T1S-E2-AT
- JLCPCB Part #
- C7090165
- Package
- HWSON-8(3.3x3.3)
- Description
- 1 P-Channel 1.76nF@10V 11mΩ@10V 14.5W 21A 30V 47nC@10V HWSON-8(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3494
200+
$0.5395
500+
$0.5218
1000+
$0.5121