
* Images are for reference only
UPA2814T1S-E2-AT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA2814T1S-E2-AT
- JLCPCB Part #
- C7372633
- Package
- HWSON-8(3.3x3.3)
- Description
- -55℃~+150℃ 1 P-Channel 2.8nF 20W 24A 30V 74nC@10V HWSON-8(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4734
200+
$0.5878
500+
$0.5684
1000+
$0.5588