
* Images are for reference only
RAA2116504GNP#MA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA2116504GNP#MA0
- JLCPCB Part #
- C3189027
- Package
- QFN-28(4x5)
- Description
- -40℃~+125℃@(TJ) 1 4.5V~60V 500kHz、2.5MHz 5A 800mV~60V Adjustable Buck Buck Built-in Yes QFN-28(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7435
250+
$2.9973
500+
$2.8926
1000+
$2.8394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?