ISL6553CB
Extended
* Images are for reference only

ISL6553CB

Attributes
Value
Manufacturer
MFR.Part #
ISL6553CB
JLCPCB Part #
C3192487
Package
SOIC-16
Description
0℃~+70℃@(TA) 1.5MHz 2 4.75V~5.25V Buck Buck External SOIC-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Frequency - Switching1.5MHz
Voltage - Supply4.75V~5.25V
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Hiccup current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2