This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F104GHGNA#40

Extended
Manufacturer
RENESAS
MFR.Part #
R5F104GHGNA#40
JLCPCB Part #
C5716612
Package
HWQFN-48(7x7)
Description
-40℃~+105℃ 10bit 16 Bit 192KB 2.4V~5.5V 32MHz 34 8KB 8bit Built-in FLASH RL78 HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2372
200+ $2.0904
500+ $2.0198
1000+ $1.9860
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons