
* Images are for reference only
74HC366FPEL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74HC366FPEL-E
- JLCPCB Part #
- C7039298
- Package
- SOP-16
- Description
- -40℃~+125℃ 1 2V~6V 40uA 6 7.8mA 7.8mA 74HC 9ns@4.5V,50pF Tri-State SOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1420
200+
$1.2539
500+
$1.2122
1000+
$1.1913
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?