This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA6T2AD3CFL#BA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA6T2AD3CFL#BA0
JLCPCB Part #
C20353677
Package
LFQFP-48(7x7)
Description
-40℃~+105℃ 16KB 2.7V~3.6V 240MHz 32 Bit 35 512KB 64KB ARM Cortex-M33 Built-in FLASH LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9809
200+ $4.7809
500+ $4.6219
1000+ $4.5416
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons