
* Images are for reference only
723632L15PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 723632L15PFG
- JLCPCB Part #
- C1523032
- Package
- TQFP-120(14x14)
- Description
- 0℃~+70℃ 10ns 4.5V~5.5V 400mA 512x36x2 66.7MHz Bidirectional Synchronous Yes 输出使能、异步全局复位 TQFP-120(14x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.7916
200+
$30.8778
500+
$29.7933
1000+
$29.2567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?