This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA6M5AG3CFB#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA6M5AG3CFB#AA0
JLCPCB Part #
C3215717
Package
LFQFP-144(20x20)
Description
-40℃~+105℃ 1.5MB 109 12bit 12bit 2.7V~3.6V 200MHz 32 Bit 512KB 8KB ARM Cortex-M33 Built-in+External FLASH LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6419
200+ $4.5055
500+ $4.3474
1000+ $4.2700
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons