This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF70855AN80FPV

Extended
Manufacturer
RENESAS
MFR.Part #
DF70855AN80FPV
JLCPCB Part #
C5623596
Package
LFQFP-144(20x20)
Description
-20℃~+85℃ 100 10bit 32 Bit 32KB 3V~5.5V 512KB 80MHz Built-in FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $94.6721
180+ $37.7761
480+ $36.5126
1020+ $35.8898
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons