
* Images are for reference only
R7FA2E2A74CNJ#BA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2E2A74CNJ#BA1
- JLCPCB Part #
- C7272298
- Package
- HWQFN-20(4x4)
- Description
- -40℃~+125℃ 1.6V~5.5V 12bit 15 2KB 32 Bit 48MHz 64KB 8KB ARM Cortex-M23 Built-in FLASH HWQFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3920
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7147
200+
$1.0837
500+
$1.0484
1000+
$1.0291
Welcome back, may I help you?