
* Images are for reference only
R7FA6E2BB2CBC#BC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6E2BB2CBC#BC0
- JLCPCB Part #
- C20353634
- Package
- BGA-36(4x4)
- Description
- -40℃~+85℃ 2.7V~3.6V 20 200MHz 256KB 32 Bit 40KB 4KB ARM Cortex-M33 Built-in FLASH BGA-36(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3920
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.3702
10+
$5.2443
30+
$5.1603
100+
$5.0764
Related Products
Welcome back, may I help you?