
* Images are for reference only
DN3687GFPV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DN3687GFPV
- JLCPCB Part #
- C6225496
- Package
- LQFP-64(10x10)
- Description
- -20℃~+75℃ 16 Bit 20MHz 3V~5.5V 43 4KB 512Byte 56KB Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.1461
200+
$14.4222
500+
$13.9405
1000+
$13.7029
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?