This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA2E1A73CBV#HC0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA2E1A73CBV#HC0
JLCPCB Part #
C5841927
Package
WFLGA-36(4x4)
Description
-40℃~+105℃ 1.6V~5.5V 12bit 16KB 27 32 Bit 48MHz 4KB 64KB ARM Cortex-M23 Built-in+External FLASH WFLGA-36(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1827
200+ $1.2696
500+ $1.2276
1000+ $1.2067

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons