
* Images are for reference only
R5F100CAGLA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F100CAGLA#U0
- JLCPCB Part #
- C1018283
- Package
- WFLGA-36(4x4)
- Description
- -40℃~+105℃ 10bit 16 Bit 16KB 2.4V~5.5V 26 2KB 32MHz 4KB Built-in FLASH RL78 WFLGA-36(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5981
200+
$0.6184
490+
$0.5975
980+
$0.5863
Welcome back, may I help you?