This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F10PGELNA#G5

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10PGELNA#G5
JLCPCB Part #
C20351274
Package
HVQFN-48(7x7)
Description
-40℃~+105℃ 16 Bit 2.7V~5.5V 32MHz 38 4KB 64KB 6KB Built-in FLASH RL78 HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3328

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9479
200+ $2.7734
500+ $2.6800
1000+ $2.6349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons