This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F7016473AFP-C#AA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7F7016473AFP-C#AA1
JLCPCB Part #
C3215678
Package
LFQFP-144(20x20)
Description
10bit、12bit 128KB 3V~5.5V 4MB RH850G3KH LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4659
200+ $7.5335
500+ $7.2684
1000+ $7.1383

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons