
* Images are for reference only
R7F102GFC3CFP#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F102GFC3CFP#AA0
- JLCPCB Part #
- C20353504
- Package
- LQFP-44(10x10)
- Description
- -40℃~+105℃ 1.6V~5.5V 16 Bit 2KB 32KB 32MHz 37 Built-in FLASH RL78 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3816
160+
$0.9507
480+
$0.9185
960+
$0.9040
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?