This website requires JavaScript.
no-image

* Images are for reference only

R7F102GBC3CFP#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F102GBC3CFP#AA0
JLCPCB Part #
C20353500
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 1.6V~5.5V 16 Bit 27 2KB 32KB 32MHz 4KB Built-in FLASH RL78 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2932
250+ $0.9150
500+ $0.8845
1000+ $0.8700

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons