
* Images are for reference only
R7F100GMG2DFB#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GMG2DFB#BA0
- JLCPCB Part #
- C20353322
- Package
- LFQFP-80(12x12)
- Description
- -40℃~+85℃ 1.6V~5.5V 128KB 16 Bit 16KB 32MHz 70 8KB Built-in FLASH RL78 LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 952
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$5.4656
10+
$4.7163
30+
$4.2587
100+
$3.8769
Welcome back, may I help you?