
* Images are for reference only
EL7640ILTZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL7640ILTZ
- JLCPCB Part #
- C17357767
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1 1.2MHz 2.6V~5.5V Boost Boost Built-in TQFN-32-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 117
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8672
234+
$2.7405
468+
$2.6492
1053+
$2.6043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?