This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F72866D100FP#U2

Extended
Manufacturer
RENESAS
MFR.Part #
R5F72866D100FP#U2
JLCPCB Part #
C6961253
Package
LFQFP-176(24x24)
Description
-40℃~+85℃ 100MHz 101 32 Bit 32KB 3V~5.5V 768KB 8bit、12bit External FLASH Others LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $130.8074
200+ $52.1939
480+ $50.4489
1000+ $49.5884
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons