
* Images are for reference only
R7F100GFL3CFP#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GFL3CFP#AA0
- JLCPCB Part #
- C20353102
- Package
- LQFP-44(10x10)
- Description
- -40℃~+105℃ 1.8V~5.5V 16 Bit 32MHz 37 48KB 512KB 8KB Built-in FLASH RL78 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6417
160+
$3.0500
480+
$2.9472
960+
$2.8974
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?