
HD6417705F133BV
- Manufacturer
- MFR.Part #
- HD6417705F133BV
- JLCPCB Part #
- C5649977
- Package
- LQFP-208(28x28)
- Description
- -20℃~+75℃ 1.4V~1.6V 105 10bit 133MHz 32 Bit 32KB Built-in Others ROMless LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LQFP-208(28x28) | |
| Operating Temperature | -20℃~+75℃ | |
| CPU Maximum Speed | 133MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.4V~1.6V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| RAM Size | 32KB | |
| Number of I/O | 105 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
HD6417705F133BV
Extended- Manufacturer
- MFR.Part #
- HD6417705F133BV
- JLCPCB Part #
- C5649977
- Package
- LQFP-208(28x28)
- Description
- -20℃~+75℃ 1.4V~1.6V 105 10bit 133MHz 32 Bit 32KB Built-in Others ROMless LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HD6417705F133BV
Extended- Manufacturer
- MFR.Part #
- HD6417705F133BV
- JLCPCB Part #
- C5649977
- Package
- LQFP-208(28x28)
- Description
- -20℃~+75℃ 1.4V~1.6V 105 10bit 133MHz 32 Bit 32KB Built-in Others ROMless LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD6417705F133BV Specifications
HD6417705F133BV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LQFP-208(28x28) | |
| Operating Temperature | -20℃~+75℃ | |
| CPU Maximum Speed | 133MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.4V~1.6V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| RAM Size | 32KB | |
| Number of I/O | 105 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD6417705F133BV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD6417705F133BV Documents
HD6417705F133BV datasheets or manufacturer documentation.
Datasheet: HD6417705F133BV Datasheet (PDF)
HD6417705F133BV Schematic Symbol & PCB Footprint
The HD6417705F133BV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.