
* Images are for reference only
HA16142FPEL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HA16142FPEL-E
- JLCPCB Part #
- C3093966
- Package
- -
- Description
- -40℃~+105℃ 1W 49.5% 85kHz~115kHz、170kHz~230kHz Boost、Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Under-voltage lockout PWM Modulation - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6092
200+
$1.3968
500+
$1.3487
1000+
$1.3246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?