This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F0E01082DNG#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F0E01082DNG#AA0
JLCPCB Part #
C3227879
Package
HVQFN-56(7x7)
Description
1.62V~3.6V 14bit 256KB 33 64MHz ARM Cortex-M0+ HVQFN-56(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 260

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2732
260+ $2.4276
520+ $2.3420
1040+ $2.3000

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons