This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F10DMJCJFB#12

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10DMJCJFB#12
JLCPCB Part #
C20351246
Package
LFQFP-80(12x12)
Description
-40℃~+85℃ 16 Bit 16KB 2.7V~5.5V 256KB 32MHz 63 8KB Built-in FLASH RL78 LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 952

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8217
200+ $5.5149
500+ $5.3319
952+ $5.2404
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons